
Racks & Rack Cabinet Accessories HNDL BRS N PL 1.75
Keystone Electronics 9102 technical specifications.
| Color | Black |
| Diameter | 0.187inch |
| Height | 0.625inch |
| Lead Free | Lead Free |
| Length | 44.4mm |
| Material | Brass |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS | Compliant |
No datasheet is available for this part.