
Black brass handle with a 0.187-inch diameter and 0.625-inch height. This lead-free component measures 50.8mm in length and features screw mounting. Designed for rack and rack cabinet applications, it offers durable brass construction.
Keystone Electronics 9103 technical specifications.
| Color | Black |
| Diameter | 0.187inch |
| Height | 0.625inch |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Material | Brass |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS | Compliant |
No datasheet is available for this part.
