
Black brass handle, 0.75 inch height and 1.50 inch length, featuring a 0.187 inch diameter. This lead-free component mounts via screw. Constructed from durable brass, it is suitable for rack and rack cabinet accessory applications.
Keystone Electronics 9104 technical specifications.
| Color | Black |
| Diameter | 0.187inch |
| Height | 0.75inch |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Material | Brass |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
