
This screw mount enclosure is made from brass with a silver finish. It has a diameter of 0.187inch and a height of 1inch. The lead free enclosure is suitable for general use.
Sign in to ask questions about the Keystone Electronics 9109 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 9109 technical specifications.
| Body Material | Brass |
| Color | Silver |
| Depth | 0.25inch |
| Diameter | 0.187inch |
| Height | 1inch |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Material | Brass |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9109 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
