
Round aluminum handle, anodized black finish. Features a 0.187-inch diameter and 0.625-inch height, with an overall length of 1.25 inches. Designed for screw mounting. Constructed from lead-free aluminum.
Keystone Electronics 9110 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Diameter | 0.187inch |
| Height | 0.625inch |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Material | Aluminium |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.