
This aluminum enclosure is made from lead-free material and features a black finish. It has a diameter of 0.187inch and a height of 0.625inch. The enclosure is designed for screw mounting.
Sign in to ask questions about the Keystone Electronics 9113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 9113 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Diameter | 0.187inch |
| Height | 0.625inch |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Material | Aluminium |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
