
This aluminum handle features a black matte finish and measures 0.187inch in diameter and 1inch in height. It is made from lead-free materials and has a depth of 0.25inch. The handle is packaged individually in bulk and is not Reach SVHC compliant.
Keystone Electronics 9119 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Depth | 0.25inch |
| Diameter | 0.187inch |
| Finish | Matte |
| Height | 1inch |
| Lead Free | Lead Free |
| Length | 265mm |
| Material | Aluminium |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
