
Keystone Electronics 9190-5 technical specifications.
| Color | Blue |
| Head Diameter | 0.282inch |
| Head Height | 0.083inch |
| Lead Free | Lead Free |
| Length | 0.333inch |
| Material | Brass |
| Mount | Screw |
| Package Quantity | 100 |
| Plating | Nickel, Tin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9190-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
