
Steel PCI computer bracket, 120mm length, 0.725-inch width, and 850µm height. Features 813µm thickness and is constructed from durable steel. This lead-free component is supplied in bulk packaging.
Keystone Electronics 9203 technical specifications.
| Body Material | Steel |
| Height | 850um |
| Lead Free | Lead Free |
| Length | 120mm |
| Material | Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Thickness | 813um |
| Width | 0.725inch |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 9203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
