
Screw; Pan Head; Slotted; 4-40 Thread; 1.00 Length; .212 OD; Steel/Zinc
Keystone Electronics 9305 technical specifications.
| Finish | ZINC PLATED |
| Length | 1inch |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 100 |
| Plating | Zinc |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
