
Screws & Fasteners 5/8 6-32 STEEL PAN
Keystone Electronics 9310 technical specifications.
| Length | 0.625inch |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 100 |
| Plating | Zinc |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 9310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
