
Keystone Electronics 9328 technical specifications.
| Lead Free | Lead Free |
| Length | 0.375inch |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.