
Screws & Fasteners 3/4 4-40 NYLON PAN
Keystone Electronics 9331 technical specifications.
| Length | 0.75inch |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
