Screws & Fasteners 5/8 8-32 NYLON PAN
Keystone Electronics 9346 technical specifications.
| Length | 0.625inch |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9346 to view detailed technical specifications.
No datasheet is available for this part.