
Screws & Fasteners 5/8 6-32 NYLON BND
Keystone Electronics 9437 technical specifications.
| Length | 0.625inch |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9437 to view detailed technical specifications.
No datasheet is available for this part.