
Screws & Fasteners 1/2 10-32 NYLON BND
Keystone Electronics 9450 technical specifications.
| Length | 0.5inch |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
