
Screws & Fasteners 3/4 10-32 NYLON BND
Keystone Electronics 9451 technical specifications.
| Length | 0.75inch |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9451 to view detailed technical specifications.
No datasheet is available for this part.