
Screws & Fasteners 1" 4-40 STEEL FLAT
Checking distributor stock and pricing after the page loads.
Keystone Electronics 9505 technical specifications.
| Finish | ZINC PLATED |
| Length | 1inch |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 100 |
| Plating | Zinc |
| RoHS | Compliant |