
Screws & Fasteners 1/4 6-32 STEEL FLT
Keystone Electronics 9507 technical specifications.
| Finish | ZINC PLATED |
| Length | 0.25inch |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 100 |
| Plating | Zinc |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.