
Screws & Fasteners 2" 6-32 STEEL FLT
Keystone Electronics 9514 technical specifications.
| Length | 2inch |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 100 |
| Plating | Zinc |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 9514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.