
Screws & Fasteners 3/4 10-32 STEEL FLT
Keystone Electronics 9524 technical specifications.
| Length | 0.75inch |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 100 |
| Plating | Zinc |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 9524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.