
Screws & Fasteners 5/8 4-40 NYLON FLAT
Keystone Electronics 9530 technical specifications.
| Length | 0.625inch |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.