
Screws & Fasteners 3/16 6-32 NYLON FLT
Keystone Electronics 9533 technical specifications.
| Length | 0.187inch |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9533 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
