
Screws & Fasteners 2" 6-32 NYLON FLT
Keystone Electronics 9541 technical specifications.
| Length | 2inch |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9541 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.