
Screws & Fasteners 1/2 2-56 STEEL FLAT
Keystone Electronics 9556 technical specifications.
| Length | 0.5inch |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 100 |
| Plating | Zinc |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 9556 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
