
Screws & Fasteners 3/8 No.8 Hex Head SELF TAP SCREW
Keystone Electronics 9578 technical specifications.
| Package/Case | Metal |
| Finish | ZINC PLATED |
| Head Diameter | 0.335inch |
| Head Height | 0.128inch |
| Length | 0.375inch |
| Material | Steel |
| Package Quantity | 100 |
| Plating | Zinc |
| RoHS | Not Compliant |
No datasheet is available for this part.