
Keystone Electronics 9579 technical specifications.
| Package/Case | Metal |
| Finish | ZINC PLATED |
| Head Diameter | 0.335inch |
| Head Height | 0.128inch |
| Length | 0.5inch |
| Material | Steel |
| Package Quantity | 100 |
| Plating | Zinc |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9579 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.