This general purpose battery features a steel snap-on contact and is available in a bulk packaging quantity of 100. It is lead free and RoHS compliant, making it suitable for a variety of applications. The battery is designed for through hole or PCB mount, providing flexibility in terms of installation options.
Sign in to ask questions about the Keystone Electronics 968 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 968 technical specifications.
| Contact Material | Steel |
| Contact Type | Snap-On |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Through Hole, PCB |
| Number of Cells | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Thickness | 0.062inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 968 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
