
Machine screw, pan head, Phillips drive, 4-40 thread size, 6.4mm (0.25 inch) length, 5.4mm outside diameter, 0.065 inch head height. Constructed from durable stainless steel, this lead-free fastener offers reliable mounting. Supplied in a package of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 9900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Head Height | 0.065inch |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 5.4mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
