
Pan head stainless steel screw, 0.49-inch length, 0.314-inch outside diameter, and 0.11-inch head height. Constructed from durable stainless steel, this lead-free fastener ensures reliable performance. Packaged in quantities of 100, it is designed for secure mounting applications.
Sign in to ask questions about the Keystone Electronics 9906 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 9906 technical specifications.
| Head Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.49inch |
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 0.314inch |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9906 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
