Screws & Fasteners .75 8-32 MOUNT SCR
Checking distributor stock and pricing after the page loads.
Keystone Electronics 9908 technical specifications.
| Length | 0.75inch |
| Material | Steel, Stainless Steel |
| Mount | Screw |
| Outside Diameter | 0.314inch |
| Package Quantity | 100 |
| Plating | Zinc |
| RoHS | Compliant |
No datasheet is available for this part.
