Circuit Board Hardware - PCB TERMINAL BOARD ROHS NON-COMP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics MS272491E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics MS272491E2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 0.375inch |
| Termination | Turret |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics MS272491E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
