Standoffs & Spacers 1/4 Hex Fem Stdoff 3.0" 6-32 Alum
Keystone Electronics NC121366A technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Gender | Female, Female |
| Material | Aluminium |
| Package Quantity | 1 |
| Plating | Iridite |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics NC121366A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.