The VP2/5A/CAB/26VDC relay is a general purpose DPDT electromechanical relay with a contact current rating of 5A and a coil voltage of 26VDC. It has a coil power rating of 600mW and a release time of 3ms. The relay is designed for plug-in mount and has a width of 18.6mm and a height of 24.4mm. It is Reach SVHC compliant and features a silver contact material.
Keyswitch VP2/5A/CAB/26VDC technical specifications.
| Coil Power | 600mW |
| Coil Resistance | 700R |
| Coil Voltage (DC) | 26V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 24.4mm |
| Mount | Plug-In |
| Number of Poles | 2 |
| Reach SVHC Compliant | Yes |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Throw Configuration | DPDT |
| Width | 18.6mm |
| RoHS | Compliant |
No datasheet is available for this part.