Keyswitch VP2/5A/CAB/47VDC technical specifications.
| Coil Power | 600mW |
| Coil Resistance | 2.5kR |
| Coil Voltage (DC) | 47V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 24.4mm |
| Mount | Plug-In |
| Number of Poles | 2 |
| Reach SVHC Compliant | Yes |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Throw Configuration | DPDT |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for Keyswitch VP2/5A/CAB/47VDC to view detailed technical specifications.
No datasheet is available for this part.