The VP4/5A/CAB/26VDC is a 4-pole general purpose relay with a contact current rating of 5A and a coil voltage of 26VDC. It has a coil power rating of 600mW and a release time of 3ms. The relay is made with silver contact material and is Reach SVHC compliant. It measures 30mm in height and 18.6mm in width, with a plug-in mount.
Keyswitch VP4/5A/CAB/26VDC technical specifications.
| Coil Power | 600mW |
| Coil Resistance | 700R |
| Coil Voltage (DC) | 26V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 30mm |
| Mount | Plug-In |
| Number of Poles | 4 |
| Reach SVHC Compliant | Yes |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Width | 18.6mm |
| RoHS | Compliant |
No datasheet is available for this part.