Keyswitch VP4/CAB/26VDC technical specifications.
| Coil Power | 600mW |
| Coil Resistance | 700R |
| Coil Voltage (DC) | 26V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Mount | Plug-In |
| Reach SVHC Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Keyswitch VP4/CAB/26VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
