
Ten-turn counting dial for potentiometers, featuring a 1-inch diameter and 1-inch height. Designed for panel mounting, this lead-free accessory offers a black finish.
Kilo International 412 technical specifications.
| Color | Black |
| Diameter | 1inch |
| Height | 1inch |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Turns | 10 |
| Series | 400 |
| RoHS | Compliant |
Download the complete datasheet for Kilo International 412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
