
Kilo International 512 technical specifications.
| Color | Black |
| Diameter | 1inch |
| Height | 1inch |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Turns | 1 |
| Series | 500 |
| RoHS | Compliant |
Download the complete datasheet for Kilo International 512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
