
Round control knob, 0.5-inch diameter and 0.62-inch height, crafted from durable aluminum with a black finish. Features a knurled grip for enhanced control and a black line indicator for precise positioning. Designed for panel mounting, this lead-free component offers reliable operation.
Kilo International JD-50-4-6 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Diameter | 0.5inch |
| Height | 0.62inch |
| Lead Free | Lead Free |
| Material | Metal, Aluminium |
| Mount | Panel |
| Series | JD |
| RoHS | Compliant |
Download the complete datasheet for Kilo International JD-50-4-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
