
KNOB BLK/MATTE .50DIA 6MM SHAFT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kilo International OESL-50-4-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Diameter | 0.685inch |
| Height | 0.625inch |
| Lead Free | Lead Free |
| Material | Metal |
| Package Quantity | 20 |
| Series | OES |
| RoHS | Compliant |
Download the complete datasheet for Kilo International OESL-50-4-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
