Ind Choke 27uH 20% 2.52MHz 940mA
Checking distributor stock and pricing after the page loads.
King Core Electronics BS73-270M technical specifications.
| Type | Choke |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.94A |
| RoHS Version | 2002/95/EC |