Ind Choke 47uH 10% 2.52MHz 680mA
Checking distributor stock and pricing after the page loads.
King Core Electronics BS73-470K technical specifications.
| Type | Choke |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.68A |
| RoHS Version | 2002/95/EC |