Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
KING CORE ELECTRONICS
BS75-100M
Datasheet
King Core Electronics
BS75-100M
Unconfirmed
Ind Choke 10uH 20% 2.52MHz 2.3A
Passive Components
Inductors, Chokes & Coils
Passive Components
Inductors, Chokes & Coils
Fixed Inductors
Surface Mount
Ind Choke 10uH 20% 2.52MHz 2.3A
Inductance
10u
H
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Choke
Inductance
10u
H
Tolerance
20%
Inductance Test Frequency
2.52M
Hz
Maximum DC Current
2.3
A
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account