This 22uH shielded wirewound inductor features a 20% tolerance and a maximum DC resistance of 0.9 ohms. It can handle a maximum DC current of 0.8 amps and has a typical temperature rise of 40 degrees Celsius. The inductor's inductance decreases by 30% at its maximum saturation current of 0.66 amps. It is designed for surface mount applications and has a case size of 1008.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.8A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.66A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.9Ohm |
| Case Size | 1008 |
| Product Length | 2.8mm |
| Height | 1.2mm |
| Product Depth | 2.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |