The BSF3010LQHMU150MT is a shielded wirewound inductor from King Core Electronics. It has a type of power inductors with a technology of wirewound and a case size of 1212. The inductor has an inductance of 15uH with a tolerance of 20% and is tested at a frequency of 1M. It can handle a maximum DC current of 475mA and a maximum saturation current of 420mA. The inductor has a maximum DC resistance of 888mOhm and a minimum self resonant frequency of 35MHz. It is designed for surface mount applications and has an operating temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.475A |
| Maximum Saturation Current | 0.42A |
| Max DC Resistance | 0.888Ohm |
| Minimum Self Resonant Frequency | 35MHz |
| Case Size | 1212 |
| Product Length | 3.1mm |
| Height | 1mm |
| Product Depth | 3.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |