Inductor Power Shielded Wirewound 4.7uH 20% 1MHz 1.35A 0.263Ohm DCR 1212 T/R
King Core Electronics BSF3012MDDF4R7MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.35A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.263Ohm |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.2mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for King Core Electronics BSF3012MDDF4R7MT to view detailed technical specifications.
No datasheet is available for this part.