Common Mode Chokes Dual 90Ohm 100MHz 0.3A 1.5Ohm DCR SMD
King Core Electronics CM2-121005-900T technical specifications.
| Type | Data Line/Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 90Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1.5Ohm |
| Voltage Rating | 5V |
| Withstand Voltage | 12.5V |
| Mounting | Surface Mount |
| Product Length | 1.4mm |
| Product Depth | 1.15mm |
| Height | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for King Core Electronics CM2-121005-900T to view detailed technical specifications.
No datasheet is available for this part.