King Core Electronics FBCA-K5B-302540-L1-T technical specifications.
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Height | 2.55 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for King Core Electronics FBCA-K5B-302540-L1-T to view detailed technical specifications.
No datasheet is available for this part.