The FBCW-201212-102A04T is a wirewound chip inductor from King Core Electronics with a maximum DC current rating of 0.4A. It features an impedance of 1K and a tolerance of 25%. The inductor is packaged in an 0805 case size and measures 1.6mm in height, 2.35mm in length, and 1.78mm in depth. It is designed for use in high-frequency applications, with a test frequency of 100MHz.
King Core Electronics FBCW-201212-102A04T technical specifications.
| Maximum DC Current | 0.4A |
| Type | Wirewound Chip |
| Impedance | 1KOhm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 2Ohm |
| Tolerance | 25% |
| Height | 1.6mm |
| Product Length | 2.35mm |
| Product Depth | 1.78mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for King Core Electronics FBCW-201212-102A04T to view detailed technical specifications.
No datasheet is available for this part.